
Highlights & Details
PocketBook InkPad Color 3 eBook reader
- Display: 19.8 cm (7.8 inch) (1872 x 1404 Pixel)
- CPU: (4 x 1.8 GHz); 1 GB
- Memory size: 32 GB ()
- Operation: Touch
Technical specifications
- Operation
Touch
- Built-in illumination
Yes
- Display (cm)
19.8 cm
- Screen size diagonal (inches)
7.8 inch
- Display properties
E Ink
Colour
Touch display
- Display resolution
1872 x 1404 Pixel
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
1 GB
- Memory capacity
32 GB
- Bluetooth
5.0
- Mobile internet
WiFi
- Interfaces
USB C®
- Factory colour
Grey
- Weight
70 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Playback of
M4A
M4B
MP3
MP3.ZIP
OGG
OGG.ZIP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
10 W
- Battery capacity
2900 mAh
- Rechargeable battery technology
LiPo
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2994994 PocketBook InkPad Color 3 eBook reader 19.8 cm (7.8 inch) Grey
User & Safety Instructions
User & Safety Instructions 2994994 PocketBook InkPad Color 3 eBook reader 19.8 cm (7.8 inch) Grey
Description
This text is machine translated.
Scope of delivery
- PocketBook InkPad Colour 3
- USB-C cable
- Quick start guide
- Documents
Frequently Bought Together
(*All information is plus legal VAT)€ 744.98*
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























