
Highlights & Details
PocketBook Verse eBook reader
- Display: 15.2 cm (6 inch) (1024 x 758 Pixel)
- CPU: ( ); 512 MB
- Memory size: 8 GB microSD card (up to 128 GB) (microSD card)
- Operation: Keys, Touch
Technical specifications
- Operation
Keys
Touch
- Built-in illumination
Yes
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6 inch
- Display properties
Backlit
E Ink
Touch display
- Display resolution
1024 x 758 Pixel
512 MB
- Memory capacity
8 GB
- Storage media
microSD card (up to 128 GB)
- Memory card slots
microSD card
- Mobile internet
WiFi
- Factory colour
Grey
- Width
300 mm
- Height
200 mm
- Depth
400 mm
- Weight
182 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Playback of
BMP
JPEG
PNG
TIFF
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Battery capacity
1500 mAh
- Rechargeable battery technology
LiPo
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986636 PocketBook Verse eBook reader 15.2 cm (6 inch) Grey
User & Safety Instructions
User & Safety Instructions 2986636 PocketBook Verse eBook reader 15.2 cm (6 inch) Grey
Description
The battery of the E-Reader promises one month read time per charge. Its internal memory can be extended by up to 128 GB thanks to the microSD card slot - this creates a lot of space for your digital library. The combination of mechanical control buttons and touch-screen supports effortless navigation and an intuitive reading experience.
This text is machine translated.
Scope of delivery
- PocketBook verse
- USB-C cable
- Documents
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















