
Highlights & Details
PocketBook Verse Pro eBook reader
- Display: 15.2 cm (6 inch) (1072 x 1448 Pixel)
- CPU: (2 x 1 GHz); 512 MB
- Memory size: 16 GB ()
- Operation: Keys, Touch
Technical specifications
- Operation
Keys
Touch
- Built-in illumination
Yes
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6 inch
- Display properties
Backlit
E Ink
Touch display
- Display resolution
1072 x 1448 Pixel
- Processor cores (No.)
2 x
- CPU speed
1 GHz
512 MB
- Memory capacity
16 GB
- Bluetooth
4.0
- Mobile internet
WiFi
- Factory colour
Blue
- Weight
0.356
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Playback of
BMP
JPEG
M4A
M4B
MP3
MP3.ZIP
OGG
OGG.ZIP
PNG
TIFF
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Battery capacity
1500 mAh
- Rechargeable battery technology
LiPo
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986639 PocketBook Verse Pro eBook reader 15.2 cm (6 inch) Blue
User & Safety Instructions
User & Safety Instructions 2986639 PocketBook Verse Pro eBook reader 15.2 cm (6 inch) Blue
Description
Thanks to Bluetooth, the e-reader can be connected with wireless headphones and the like. So you can listen to audio books relaxed or have your current e-book read out via text to speech function - and this even without any risk in the bath, because the PocketBook Verse Pro is waterproof according to IPX8.
This text is machine translated.
Scope of delivery
- PocketBook Verse Pro
- USB-C cable
- Documents
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























