
Total (1 kg = € 31.99)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Polymaker filament Polylite PETG 1.75mm 1kg, blue
- High mechanical strength Optical clarityEasy printingHigh durability or heat resistance
Technical specifications
- Heated bed 70 - 80˚C
- Product type
Filament
- Filament material
PETG
- Filament properties
heat-resistant
high tensile strength
- Filament Ø
1.75 mm
- Filament colour
Blue
- Heated bed required
Yes
- Printing temperature (min.)
230 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2632940 Polymaker PB01007 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632940 Polymaker PB01007 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Blue 1 pc(s)
Information
Information 2632940 Polymaker PB01007 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Blue 1 pc(s)
Security datasheet
Security datasheet 2632940 Polymaker PB01007 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Blue 1 pc(s)
Description
PolyLite™ PETG is a cost-effective PETG filament with balanced mechanical properties and easy printing. Easy to print like PolyLite™ PLA also offers 20˚C higher heat resistance and higher strength.PolyLite™ PETG is therefore Ideal for functional applications where durability or heat resistance is required, such as Lighting elements, vibration parts or more functional prototypes.
This text is machine translated.
This text is machine translated.


































