• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PB01023 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g Turquoise 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyLite PETG 2.85mm 1kg, turquoise

  • High mechanical strength Optical clarityEasy printingHigh durability or heat resistance

Technical specifications

  • Heated bed 70 - 80˚C
Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

high tensile strength

Filament Ø

2.85 mm

Filament colour

Turquoise

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2632956 Polymaker PB01023 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g Turquoise 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632956 Polymaker PB01023 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g Turquoise 1 pc(s)

Information

Information 2632956 Polymaker PB01023 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g Turquoise 1 pc(s)

Security datasheet

Security datasheet 2632956 Polymaker PB01023 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g Turquoise 1 pc(s)

Description

PolyLite™ PETG is a cost-effective PETG filament with balanced mechanical properties and easy printing. Easy to print like PolyLite™ PLA also offers 20˚C higher heat resistance and higher strength.PolyLite™ PETG is therefore Ideal for functional applications where durability or heat resistance is required, such as Lighting elements, vibration parts or more functional prototypes.

This text is machine translated.