• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polystyrene Circular Rod (Ø x L) 0.5 mm x 35 cm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.14)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evergreen round rod

  • 10er setMade of white polystirene
  • This text is machine translated.

Technical specifications

Product type

Rod

Dim

(Ø x L) 0.5 mm x 35 cm

Material

Polystyrene

Type

Circular

Length

35 cm

Width

0.5 mm

(Ø)

0.5 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576739 Polystyrene Circular Rod (Ø x L) 0.5 mm x 35 cm 10 pc(s)

Description

Round rod made of white polystirene. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)