• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 40277 PondoSolar 150 Solar pump set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Solar Water game PondoSolar 150

  • Max. Flow rate 150 l/h
  • Max. pumping height 45 cm

Technical specifications

Product type

Solar pump set

Max. delivery head

0.45 m

Max. feed rate

150 l/h

Operating voltage

6 V

Spout height

0.6 m

Cable length

5.00 m

Pump nominal voltage

6 V

Panel nominal voltage

6 V

Module nominal power

1.4 Wp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305604 Pontec 40277 PondoSolar 150 Solar pump set

Description

You build your water play but there, where you want it! There are no limits to you, because the simply installed water play solar set PondoSolar 150 does not require a power connection. In addition, you also have the option with the 4 different nozzle attachments, the water play different forms to give. The set includes in addition to the 6V-water pump with 150 l/h a solar panel with 1.4 Watts as well as a 5 m long cable.

This text is machine translated.

Scope of delivery

  • Solar module
  • Submersible pump with 5m connection cable
  • Ascending pipes and 3 nozzles set for different fountain options
  • User manual.