• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 40280 Pondosolar Lily Island Floating solar pump

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 59.99
-22 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Solar Water game Pondosolar Lily Island

  • Max. Fountain height 0.3 m
  • Max. Flow rate 150 l/h

Technical specifications

Product type

Floating solar pump

Max. delivery head

0.3 m

Max. feed rate

150 l/h

Operating voltage

6 V

Spout height

0.5 m

Pump nominal voltage

6 V

Panel nominal voltage

6 V

Module nominal power

1.3 Wp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305607 Pontec 40280 Pondosolar Lily Island Floating solar pump

Description

Floating and without power connection conquers the Solar Fountain PondoSolar Lily Island your pond. Particularly useful is the integrated solar panel, which the water game with power. This is an eye-catcher in every respect, because fountains up to 30 cm height can be reached on the floating body as organic form of a sheet of paper to fall down. Included in the delivery are in addition to the 6V-water pump with 150 l/h and a solar panel with 1.3 Watt.

This text is machine translated.