• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 95593 PondoRell 1500 UVC Solar Solar pump set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pontec PondoRell 1500 UVC solar

  • Compact, solar-powered underwater filter including UVC device and fountain for ponds up to 1,500 liters (without fish)
  • Energy-saver: Runs daily depending upon the sunlight without power connection
  • Always ready to use: With power supply for operation of the filter even on rough days
  • Clear pond water thanks to 3 biomechanical cleaning stages and UVC power against floating algae, bacteria and germs
  • Attractive water feature, 2 easily replaceable nozzles

Technical specifications

  • Power consumption 5 W
  • UVC power 5 W
  • Pump capacity max. 800 l/h
  • Litres per hour max. 800 l/h
  • Meter water column max.: 1.25 m.
  • Filter inlet area 230 cm2
  • 1x blue filter sponge
  • Special filter granules 0.8 kg
  • Cord printed side 13 mm.
  • Pressure side connection: ½"
  • Suitable for ponds up to max. 1500 m3
  • Suitable for ponds with fish: 750 m3
Product type

Solar pump set

Max. delivery head

1.25 m

Max. feed rate

800 l/h

Cable length

5 m

Dim

(L x W x H) 270 x 180 x 120 mm

Length

270 mm

Width

180 mm

Height

120 mm

Weight

4900 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376074 Pontec 95593 PondoRell 1500 UVC Solar Solar pump set

Description

The solar-powered energy-saving solution for the small pond: The compact underwater filter PondoRell 1500 UVC Solar runs without power connection depending upon the solar radiation. No sun in sight? No problem! The filter is ready to use even on rough days with the mains adapter. Its three-stage biomechanical cleaning technology ensures clear water. Built-in 5-watt UVC power successfully kills floating algae, bacteria and germs. With a pump capacity of up to 800 l/h, this multitalented device is suitable for filtering garden ponds up to 1,500 liters without fish. Special highlight on top: The included water feature with 2 easily changeable nozzles.

This text is machine translated.

System requirements

  • Including UVC device and fountain with 2 nozzles