• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 43324 PondoSolar 250 Control Solar pump set incl. lighting, incl. battery

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Solar Water game PondoSolar 250 Control

  • Max. lifting height 0.6m
  • Max. flow rate 250 l/h
  • With LED-lighting
  • With remote control

Technical specifications

  • Unit: dim. (L x W x H) 190 x 220 x 50 mm
  • Pump: immersion depth: 0.6 m
  • Operating temperature: + 4, + 35 ºC
Product type

Solar pump set

Features

incl. lighting

incl. battery

Max. delivery head

1.2 m

Max. feed rate

250 l/h

Operating voltage

7 V

Spout height

0.6 m

Bulb type

LED (monochrome)

Cable length

5.00 m

Panel nominal voltage

9 V

Module nominal power

3 Wp

Dimensions

(lxbxh) 60 x 40 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484446 Pontec 43324 PondoSolar 250 Control Solar pump set incl. lighting, incl. battery

Description

Water play solar set for attractive fountains also with clouds and in the twilight. With the 4 different nozzle heads can be different water pictures. The LED lighting provides the evening for cozy atmosphere and a remote control for more comfort. Included in the set is a fountain pump with a capacity of 250 l/h with the latest in rechargeable battery technology. It is also a solar panel module part of the set. Maximum Fountain height: 0.6 m.

This text is machine translated.

Scope of delivery

  • 1x solar module + ground spike
  • 1x submersible pump + cable (5 m)
  • 4x riser pipe, 4x nozzle attachment for differnet water features
  • LED Lighting
  • Remote control incl. button cell CR2032
  • User manual.