• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 500i Indoor fountain pump 500 l/h 0.8 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Hose connection: 13 mm (1/2")
Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

0.8 m

Max. feed rate

500 l/h

Power consumption (P1)

5 W

Max. cable length

1.5 m

Length

150 mm

Width

121 mm

Height

71 mm

Dim

(L x W x H) 150 x 121 x 71 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180181 Pontec PondoCompact 500i Indoor fountain pump 500 l/h 0.8 m

Description

Suitable for indoor water games. Adjustable water flow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)