• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 800i Indoor fountain pump 800 l/h 1.5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Hose nipple 19 mm (3 / 4 ")
Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

1.5 m

Max. feed rate

800 l/h

Power consumption (P1)

17 W

Max. cable length

1.5 m

Length

150 mm

Width

121 mm

Height

71 mm

Dim

(L x W x H) 150 x 121 x 71 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180183 Pontec PondoCompact 800i Indoor fountain pump 800 l/h 1.5 m

Description

Suitable for indoor water games. Adjustable water flow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)