• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 800 Indoor fountain pump 750 l/h 1.5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

1.5 m

Max. feed rate

750 l/h

Power consumption (P1)

20 W

Pressure connection

13 mm (1/2") Ø

19 mm (3/4") Ø

17 mm

Max. cable length

10 m

Length

90 mm

Width

75 mm

Height

55 mm

Dim

(L x W x H) 90 x 75 x 55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528164 Pontec PondoCompact 800 Indoor fountain pump 750 l/h 1.5 m

Description

Suitable for indoor and outdoor water games. Adjustable water flow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)