• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 300 Indoor fountain pump 300 l/h 0.7 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

0.7 m

Max. feed rate

300 l/h

Power consumption (P1)

5 W

Max. cable length

1.5 m

Length

45 mm

Width

40 mm

Height

45 mm

Dim

(L x W x H) 45 x 40 x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409141 Pontec PondoCompact 300 Indoor fountain pump 300 l/h 0.7 m

Description

Suitable for indoor water games. With adjustable water flow (150-300 l/h) and 13 mm (1/2") hose connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)