Ideal for awkward or irregular shaped clamping projects
Our service for you
Technical specifications
Clamp a variety of odd shapes; round, polygon or square
Plastic non-marring 2.5cm by 2.5cm jaws allow for great fit on corners
Band is 2.5cm wide nylon, 4.5m length
Product type
Band clamp
Length
375 mm
Weight
0.414 kg
Content
1 pc(s)
Width
135 mm
Tension
4449 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391319 Pony 4.5 M Rapid Acting Band Clamp 2391319
Description
Sticks a variety of odd shapes, including round, polygonal or square shapes. The 2.5 cm x 2.5 cm plastic jaws ensure a good fit in the corners. The polyamide tape is 2.5 cm wide and 4.5 m long. Simple operation - the clamping force can be adjusted continuously and re-tensioned by means of a spindle. ideal for gluing furniture (shelves, drawers, chairs) or picture frames by the uniform pressure, without damaging the surface of the work piece. The quick-release clamp can also be used, for example, for bundling objects during transport.
This text is machine translated.
Features
Clamps a variety of odd shapes, including round, polygon or square shapes
Plastic non-marring 2.5 cm by 2.5 cm jaws allow for great fit on corners
Nylon band is 2.5cm wide and 4.5m long
Maximum jaw opening: 4.5m;
Material PVC;
Clamping force (kgs): 450
Scope of delivery
1x Pony 4.5M Rapid acting band clamp
Description
Sticks a variety of odd shapes, including round, polygonal or square shapes. The 2.5 cm x 2.5 cm plastic jaws ensure a good fit in the corners. The polyamide tape is 2.5 cm wide and 4.5 m long. Simple operation - the clamping force can be adjusted continuously and re-tensioned by means of a spindle. ideal for gluing furniture (shelves, drawers, chairs) or picture frames by the uniform pressure, without damaging the surface of the work piece. The quick-release clamp can also be used, for example, for bundling objects during transport.
This text is machine translated.
Features
Clamps a variety of odd shapes, including round, polygon or square shapes
Plastic non-marring 2.5 cm by 2.5 cm jaws allow for great fit on corners