Image similar
Rotary encoder
OCD-DPC1B-0016-B06S-H2M
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Cable gland (M20)
Cable gland (M20)
Radial
Connector cap + 2 cable glands
65536
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1631037 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0016-B06S-H2M Optical Blind hollow shaft 58 mm
User & Safety Instructions 1631037 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0016-B06S-H2M Optical Blind hollow shaft 58 mm