Image similar
Rotary encoder
OCD-DPC1B-0016-B100-HCC
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
w/o connector cap
65536
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP65
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1631044 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0016-B100-HCC Optical Blind hollow shaft 58 mm
User & Safety Instructions 1631044 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0016-B100-HCC Optical Blind hollow shaft 58 mm