
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 6 Piece(s) available
Highlights & Details
- 2.5 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
2.5 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63256-02600-4163/B2,5K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606332 Potentiometer Service RD1602F-20F4-30R-B2,5K-602 63256-02600-4163/B2,5K Single turn rotary pot 1-pos Stereo 0.2 W 2.5 kΩ
User & Safety Instructions
User & Safety Instructions 1606332 Potentiometer Service RD1602F-20F4-30R-B2,5K-602 63256-02600-4163/B2,5K Single turn rotary pot 1-pos Stereo 0.2 W 2.5 kΩ
Description
Scope of delivery
- RD1602F-20F4-30R-B2,5K-602.























