• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 32 A 2 makers Siemens 5TL12320

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Power off
Number of pins
2
Nominal current - rounded value
32 A
Contact type
2 makers
Operating voltage
440 V
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 203 g
Product type

Power off

Contact type

2 makers

Operating voltage

440 V

Factory colour

Grey

Number of pins

2

Dim

(L x W x H) 70 x 36 x 89.8 mm

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

2

Width

36 mm

Height

89.8 mm

Length

70 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

32 A

440 V

2

Other

10 kA

0.096 A

2

Other

Other

Other

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753978 Power off Grey 32 A 2 makers Siemens 5TL12320

User & Safety Instructions

User & Safety Instructions 1753978 Power off Grey 32 A 2 makers Siemens 5TL12320

Description

isolator 100A triple pole, red handle On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range from 32 A to 125 A. The 5TL1 device versions can also be used as switch disconnectors according to EN 60947-1 and serve as main control switches for the disconnection or isolation of plants according to EN 60204-1. Whether for infrastructure or for industrial requirements, Siemens provides switchgears for all applications and every application area. The new design of the 5TL1 On/Off switches means they are optically perfectly integrated into the RCCB and MCB series. Key features of the switchgears from Siemens: 1. Increased operational safety and system availability due to separate connection and disconnection of the affected circuit. 2. Reliable safety during installation with standard reach-around and touch protection. 3. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 4. Clearly visible switch position indicator. 5. Can be used as switch disconnector and main switch. 6. The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)