
1/2
Image similar
Power off
3 makers
440 V
Grey
3
(L x W x H) 70 x 54 x 89.8 mm
63 A
63 A
3
54 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
63 A
440 V
3
Other
10 kA
0.196 A
3
Other
Other
Other
3
not relevant
Datasheet 1753982 Power off Grey 63 A 3 makers Siemens 5TL13630
User & Safety Instructions 1753982 Power off Grey 63 A 3 makers Siemens 5TL13630
The necessary accessories are required to use the article as described.