
1/2
Image similar
Power switch
415 V AC
415 V AC
3
(W x H x D) 475 x 310 x 311.5 mm
1000 A
1000 A
Front wheel drive
475 mm
310 mm
311.5 mm
16
16
1000 A
3
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
400 kW
50 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
1000
Other
yes
Datasheet 1748431 Power switch 3-pin 1000 A 415 V AC Siemens 3KC03500RE000AA0
User & Safety Instructions 1748431 Power switch 3-pin 1000 A 415 V AC Siemens 3KC03500RE000AA0
The necessary accessories are required to use the article as described.