
1/2
Image similar
Power switch
415 V AC
415 V AC
3
(W x H x D) 319 x 235 x 232.5 mm
800 A
800 A
Front wheel drive
319 mm
235 mm
232.5 mm
16
16
800 A
3
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
355 kW
30 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
800
Other
yes
Datasheet 1742818 Power switch 3-pin 800 A 415 V AC Siemens 3KC03480QE000AA0
User & Safety Instructions 1742818 Power switch 3-pin 800 A 415 V AC Siemens 3KC03480QE000AA0
The necessary accessories are required to use the article as described.