
1/2
Image similar
Power switch
3 makers
4 change-overs
690 V AC
Black
2.5 mm²
4
(W x H x D) 584 x 370 x 439.5 mm
1250 A
1250 A
Automatic, motor drive
584 mm
370 mm
439.5 mm
0
0
1250 A
4
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
710 kW
35 kA
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
1250
Other
yes
Datasheet 2263558 Power switch Black 2.5 mm² 1250 A 3 makers, 4 change-overs Siemens 3KC84520GA220GA3
User & Safety Instructions 2263558 Power switch Black 2.5 mm² 1250 A 3 makers, 4 change-overs Siemens 3KC84520GA220GA3
The necessary accessories are required to use the article as described.