
Number
Total (€ 9,055.00 / piece)
€ 9,055.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 4000
- Power loss: 373.2 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
4
- Dim
(W x H x D) 584 x 370 x 439.5 mm
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Type
Motor drive
- Width
584 mm
- Height
370 mm
- Depth
439.5 mm
0
0
1250 A
4
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
710 kW
35 kA
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
1250
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699539 Power switch Black 4-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44520GA210AA3
User & Safety Instructions
User & Safety Instructions 1699539 Power switch Black 4-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44520GA210AA3
Description
SENTRON, ATE, transfer switching equipment 3KC, automatically, ATSE, 3- pole, Iu: 630 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 400 A, Ie at AC-23 A at 690 V: 400 A, screw mounting, motorized operating mechanism, at the right end, long handle, busbar connection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































