
Number
Total (€ 2,125.00 / piece)
€ 2,125.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Power loss: 23.6 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
4
- Dim
(W x H x D) 378 x 160 x 292 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Type
Motor drive
- Width
378 mm
- Height
160 mm
- Depth
292 mm
0
0
250 A
4
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
110 kW
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
200
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743638 Power switch Black 4-pin 250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44380CA210AA3
User & Safety Instructions
User & Safety Instructions 1743638 Power switch Black 4-pin 250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44380CA210AA3
Description
SENTRON, ATE, transfer switching equipment 3KC, automatically, ATSE, 4- pole, Iu: 100 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 100 A, Ie at AC-23 A at 690 V: 80 A, screw and standard mounting rail on 35 mm, motorized operating mechanism, at the right end, long handle, box terminal
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































