• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power switch Black 4-pin 800 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44480FA210AA3

1/2
Image similar
Product type
Power switch
Nominal voltage
415 V AC
Number of pins
4
Nominal current - rounded value
800 A
Contact type
4 change-overs
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,845.00 / piece)
€ 5,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -20 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 4000
  • Power loss: 166.8 W
  • Design of the electrical connection: rail connection
  • Mounting type: screw fastening
Product type

Power switch

Contact type

4 change-overs

3 makers

Operating voltage

415 V AC

Nominal voltage

415 V AC

Factory colour

Black

Number of pins

4

Dim

(W x H x D) 584 x 370 x 439.5 mm

Nominal current

800 A

Nominal current - rounded value

800 A

Type

Motor drive

Width

584 mm

Height

370 mm

Depth

439.5 mm

0

0

800 A

4

IP00

4

TRUE

TRUE

Rail connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

400 kW

35 kA

Black

FALSE

FALSE

FALSE

FALSE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

800 A

800

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743791 Power switch Black 4-pin 800 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44480FA210AA3

User & Safety Instructions

User & Safety Instructions 1743791 Power switch Black 4-pin 800 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44480FA210AA3

Description

SENTRON, ATE, transfer switching equipment 3KC, automatically, ATSE, 4- pole, Iu: 160 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 125 A, Ie at AC-23 A at 690 V: 80 A, screw and standard mounting rail on 35 mm, motorized operating mechanism, at the right end, long handle, box terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)