• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRAX 40 146 PRAX device-holder strip 3-25W (L x W) 330 mm x 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PRAX device-holder strip 3-25W

  • 3 brackets
  • Grip / handle dia. approx. 25 mm
  • Composite strip 330 x 60 mm.
  • Spring steel thickness 0.5 mm.

Technical specifications

Dim

(L x W) 330 mm x 60 mm

Width

60 mm

Length

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 892591 PRAX 40 146 PRAX device-holder strip 3-25W (L x W) 330 mm x 60 mm 1 pc(s)

Description

The ideal holder strip for handle and grip devices e.g. household, garden and sports devices as well as tools. Easy handling, arrangement and security with one grip. Easy attachment: Fix the device holder strip on the wall in the desired position with the suitable screws.

Features

  • 3 brackets
  • Composite strip 330 x 60 mm.
  • Suitable for devices with a grip / handle dia. of approx. 25 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)