• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 17 610 Lubrication system 125 cm³ Suitable for (lubricants) 10 kg grease buckets mechanical

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Container type

Gebinde

Product type

Lubrication system

Max. feed rate

30 cm³

Operation type

mechanical

Capacity

125 cm³

Material

Steel

Content

1 pc(s)

Operating pressure

550 bar

Suitable for

10 kg grease buckets

Length

1500 mm

Features

incl. mouthpiece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621849 Pressol 17 610 Lubrication system 125 cm³ Suitable for (lubricants) 10 kg grease buckets mechanical

Description

Features

  • Hand pump for filling the one-hand grease gunPump unitSuction pipeDust cover (17 171), container mounting (17 197) and grease pusher (17 230)One-hand grease gun (EHFP), connection M 10 x 1 (17 600)Nozzle tube, straight, M 10 x 1, 150 mm (12 435)Mouthpiece, 4 BA, M 10 x 1 (12 631)Delivery hose (17 003)Conveying media greases up to NLGI 2Delivery volume for filling the grease gun / stroke (cm³): 30Hose length (mm): 1500Grease feed into the one-hand grease gun: Using the hand leverGrease pusher for 10 kg containerØ Grease pusher (mm) 210 – 240Length of suction tube (mm) 510Hose / single hand grease gun connection: Rectus quick coupler, type 26 (17 601), with check valveDelivery volume EHFP/stroke (cm³): 0.4Discharge pressure up to (bar) 550Bursting pressure EHFP (bar) 850Burst load grease gun head (bar): 1200Filling volume EHFP (cm³): 125Grease gun connection on pressure side: M 10 x 1Operation of the grease pump piston: Manually using the pressure handlePump body material: SteelPump head material: Impact-resistant die-cast zincSurface treatment: All parts made of steel are galvanized
  • This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)