• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 19242551 ÖLSYS-SR-NEF-PNP 3:1 Oil system (Ø x L) 7.2 mm x 860 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of suction pipe 860 mm
  • Compressed air connection: Plug nipple for Rectus coupling, type 26, NW 7.2 mm
  • Connection thread: G 2'' a, socket screw connection
Dim

(Ø x L) 7.2 mm x 860 mm

Product type

Oil system

Content

1 pc(s)

Length

860 mm

(Ø)

7.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373654 Pressol 19242551 ÖLSYS-SR-NEF-PNP 3:1 Oil system (Ø x L) 7.2 mm x 860 mm

Description


· Oil system, stationary
· Suction pipe, G 3/4'' a
· Plug nipple (20 062)
· for 200-/220-l containers
· Pneumatic oil pump 3:1 (19 235)
· with hand flow counter, digital (19 698), outlet hose, anti-drip mouthpiece, can be closed manually, And swivel joint
· Delivery hose, 4 m, G 1/2' i/a (19 564)
· Operate pneumatic pump with maintenance device (20 218 950)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 861.99€ 861.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)