• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 23312551 ÖLSYS-SR-NEF-EZP-4 m-FS Oil system 60 l

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,309.00 / piece)
€ 1,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of suction tube 670 mm
  • Connection thread: G 2'' a, socket screw connection
  • Oil production: Electric oil pump
  • Flow rate at free outlet: 10 l/min.
  • Discharge pressure max. 10 bar
  • Voltage: 230 V
  • Connected load 0.5 kW
  • Power connection: Euro plug, 1.8 m cable
Product type

Oil system

Content

1 pc(s)

Length

670 mm

Volume

60 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373664 Pressol 23312551 ÖLSYS-SR-NEF-EZP-4 m-FS Oil system 60 l

Description


· Oil system, stationary
· for 60-liter containers
· Electric oil pump (23 337)
· Suction pipe, G 3/4'' a
· Suction hose, 0.5 m, G 3/4'' i/a
· Delivery hose, 4 m, G 1/2' i/a (19 564)
· Quick coupling for quick change of barrel
· with hand flow counter, digital (19 698), outlet hose, anti-drip mouthpiece, can be closed manually, And swivel joint

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,315.99€ 1,315.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)