• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 27070890 PRESSOL Waste oil drainer (Ø x H) 420 mm x 1310 mm 95 l

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contents container: 95 l
  • Height range collection funnel: 1180 - 1750 mm
  • Content of collection funnel: 18 l
  • Diameter collection funnel 420 mm
  • Emptying: Via compressed air
  • Connection thread: Plug nipple for Rectus coupling, type 26, NW 7.2 mm
  • Paint container: Window gray, semi-gloss, RAL 7040
  • Paint collection funnel: Blue, RAL 5010
  • Media: Suitable for waste oils of known origin with flash points above 55 °C or flame retardant liquids, not suitable for flammable liquids
Dim

(Ø x H) 420 mm x 1310 mm

Product type

Waste oil drainer

Factory colour

Window grey

Blue

Weight

26.5 kg

Content

1 pc(s)

Width

580 mm

Height

1310 mm

Length

600 mm

(Ø)

420 mm

Volume

95 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373680 Pressol 27070890 PRESSOL Waste oil drainer (Ø x H) 420 mm x 1310 mm 95 l

Description

Safety relief valve set to 0.5 bar fixed, with throttle valve
Nipple (20 062)
Clear 2 m drop hose with steel spout
2 fixed wheels, 2 steering wheels
Collection funnel with removable sieve and additional coarse sieve
Ball valve in the filling pipe
Massive sliding handle
Pressure emptying
Container made of 1.5 mm steel sheet
With metal apron to protect against damage
Painted with oil-resistant hydrostructure paint
With height-adjustable oil funnel
The devices are subject to test group 1 according to the pressure vessel regulation (max. pressure density, e.g. when emptying filled containers, + 0.5 bar)
If the waste oil collection devices are emptied via a pipe into an oil collection tank, an overfill protection system must be provided in accordance with WHG. Regional regulations and guidelines of the countries must be observed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 541.99€ 541.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)