• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 400g NLGI 2 Multi-purpose grease 400 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose grease

  • For lubricating plain and roller bearings
  • For dautergeschmierte bearing -30 - + 80 °C

Technical specifications

Product type

All-purpose grease

Capacity

400 g

Content

400 g

Heat resistance

-30 - +120 ° C (for permanently lubricated bearings of -30 - +80 ° C)

Documents & Downloads

Datasheet

Datasheet 811337 Pressol 400g NLGI 2 Multi-purpose grease 400 g

Security datasheet

Security datasheet 811337 Pressol 400g NLGI 2 Multi-purpose grease 400 g

Description

For lubricating plain and roller bearings under high loads

Features

  • Waterproof
  • Free of acid.

Scope of delivery

  • 400 grams cartridge

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Lubricants & Grease are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)