• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primeon 2761311 Blank Blu-ray BD-R DL 50 GB 10 pc(s) Spindle Anti-scratch coating

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

PRIMEON BD-R DL 50GB 8x Scratch Resistant 10er spindle

  • Scratch-resistant "ultra-protect-disc" surface coating
  • Can be individually labeled with water-resistant pen
  • Fast data recording thanks to 8x ULTRA SPEED
  • High reliability and hardware compatibility

Technical specifications

Product type

Blank Blu-ray BD-R DL

Content

10 pc(s)

Memory capacity

50 GB

Writing speed

8 x

Features

Anti-scratch coating

Packaging

Spindle

Description

With the high-quality Blu-ray media from PRIMEON, large amounts of data can be saved easily, reliably and also extremely fast thanks to 8x ULTRA SPEED. Whether Full HD movies, memorabilia or system backups: With 50GB capacity on the two-layer Blu-ray discs, there is plenty of room for archiving all kinds of data.

PRIMEON Blu-ray media are the ideal choice for all users with high quality requirements, who want to reliably secure large amounts of data. They are ideal for everyday use and offer excellent compatibility with players and recorders. Of course, all PRIMEON Blu-ray media have official One-Blue licenses!

For maximum scratch resistance, the unique "ultra-protect-disc" surface coating is used in all PRIMEON Blu-ray media, which can be individually labeled with waterproof pins.

This text is machine translated.

Scope of delivery

  • Contains 10 pieces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)