• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primeon 2761318 Blank Blu-ray BD-R DL 50 GB 25 pc(s) Spindle Anti-scratch coating

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Primeon BD-R DL 50 GB/2-8 x Cakebox (25 disc)

  • Scratch-proof" ultra-protect-disc" surface coating
  • With water-resistant pen individually labelled
  • Fast data recording, thanks to the 8X ULTRA SPEED
  • High reliability and hardware compatibility

Technical specifications

Product type

Blank Blu-ray BD-R DL

Content

25 pc(s)

Memory capacity

50 GB

Writing speed

8 x

Features

Anti-scratch coating

Packaging

Spindle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1774688 Primeon 2761318 Blank Blu-ray BD-R DL 50 GB 25 pc(s) Spindle Anti-scratch coating

Description

With the high-quality Blu-ray media of PRIMEON large quantities of data can be simple, reliable and extremely fast thanks to 8X ULTRA SPEED also can be secured. No matter whether full-HD films, memorabilia or system backups: With 50 GB capacity on the zweilagigen Blu-ray discs offers sufficient space for the archiving of data of all kinds.

PRIMEON Blu-ray media are the ideal choice for all users with high quality demands, the large amounts of data reliably wish to back up. They are perfect for everyday use and provide excellent compatibility with players and recorders. Of course, all of PRIMEON Blu-ray media via the official One-Blue license!

For maximum scratch resistance is used in all PRIMEON Blu-ray media the unique "ultra-protect-disc" surface coating for application, which can be marked with waterproof pins individually.

This text is machine translated.

Scope of delivery

  • Spindle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)