• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43738 Blank Blu-ray BD-R 25 GB 25 pc(s) Spindle Printable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Verbatim BLU-RAY BD-R SL 25 GB 6x printable spindle of 25

  • 25 GB storage capacity
  • Contents: 25 pieces
  • Printable.

Technical specifications

Product type

Blank Blu-ray BD-R

Content

25 pc(s)

Memory capacity

25 GB

Writing speed

6 x

Features

Printable

Packaging

Spindle

Print area

22 - 118 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417859 Verbatim 43738 Blank Blu-ray BD-R 25 GB 25 pc(s) Spindle Printable

Description

The optical media from Verbatim for professional use are characterised in comparison to the requirements of the standardisation bodies through stricter specifications.

Thanks to stringent specifications is better compatibility with playback and recording devices. This will in turn lead to higher levels of recording quality and thus to longer archiving times and
A better readability.

You can recognize the optical media for the professional use of Verbatim the data life plus branding.

The Disc Wide White Inkjet has a with inkjet printers printable white surface to the hub and a printable diameter of 21-118 mm.

This disc is with the BD-R-specification version 1.3 compatible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)