• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43615 Blank Blu-ray BD-RE 25 GB 5 pc(s) Jewel case

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim BLU-RAY RE 25GB 2X 5PC Jewel case

  • 25 GB storage capacity
  • Content: 5 pieces

Technical specifications

Product type

Blank Blu-ray BD-RE

Content

5 pc(s)

Memory capacity

25 GB

Writing speed

2 x

Packaging

Jewel case

Type

Verbatim BD-RE Jewel case

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412463 Verbatim 43615 Blank Blu-ray BD-RE 25 GB 5 pc(s) Jewel case

Description

A Blu-Ray disc, also known as a BD-ROM, is an optical storage medium about the same size as a CD or DVD. It is made up of several layers like a DVD, but has a considerably higher storage density and can have up to 8 layers. Even the transfer rate has reached new records of up to 36 Mbps.
In case of single layer, the storage capacity is 25 GB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)