Elegant kettle with 1.7 l capacity for tea lovers and large familiesHigh-quality black housing with appropriate baseSuitable for both left and right-handed users thanks to its 360-degree base
Technical specifications
Capacity
1.7 l
Product type
Kettle
2200 W
Factory colour
Black
Material
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536991 Princess 236017 Kettle Black
Description
The elegant Princess 236017 kettle has a black glossy casing and an extra large capacity of 1.7 L. Cook a full pot of tea or prepare the cooking water for pasta or couscous. The Princess tea maker has a variety of practical functions that will make it a permanent part of your everyday life.Quick cookingThe concealed heating element has an output of 2200 W and heats the entire boiler very quickly. The base of the tea kettle has a high-quality Strix controller and matching black accents. Thanks to the 360-degree base, the kettle can always be reset without any problem. This makes the Princess water kettle particularly comfortable for both right and left-handed people.Numerous safety devicesThe large lid with safety lock ensures that the steam can escape easily when you open the Princess tea maker. Thanks to the extra-large water level indicator, you can see how much water is in the Princess tea kettle container. This helps you avoid overfilling the kettle and also saves energy if you only want to make one cup of tea. As soon as the water starts to boil, the boiler switches off automatically. And thanks to dry-hutz protection, the boiler does not work when there is no water in the tank.
This text is machine translated.
Features
Fast cooking thanks to 2200 W powerVarious safety devices, including dry protection and steam shut-offConcealed heating elementAutomatic switch-offCable tidyAnti-lime sytemIndicator Lights360° central rechargeable battery technologyCoverLockable with safety lockCordlessMaximum temperature 100 °C.dry cooking protectionCable length 0.7 m.Overheating protectionNon-slip stand.
Scope of delivery
Princess kettleUser manual
Description
The elegant Princess 236017 kettle has a black glossy casing and an extra large capacity of 1.7 L. Cook a full pot of tea or prepare the cooking water for pasta or couscous. The Princess tea maker has a variety of practical functions that will make it a permanent part of your everyday life.Quick cookingThe concealed heating element has an output of 2200 W and heats the entire boiler very quickly. The base of the tea kettle has a high-quality Strix controller and matching black accents. Thanks to the 360-degree base, the kettle can always be reset without any problem. This makes the Princess water kettle particularly comfortable for both right and left-handed people.Numerous safety devicesThe large lid with safety lock ensures that the steam can escape easily when you open the Princess tea maker. Thanks to the extra-large water level indicator, you can see how much water is in the Princess tea kettle container. This helps you avoid overfilling the kettle and also saves energy if you only want to make one cup of tea. As soon as the water starts to boil, the boiler switches off automatically. And thanks to dry-hutz protection, the boiler does not work when there is no water in the tank.
This text is machine translated.
Features
Fast cooking thanks to 2200 W powerVarious safety devices, including dry protection and steam shut-offConcealed heating elementAutomatic switch-offCable tidyAnti-lime sytemIndicator Lights360° central rechargeable battery technologyCoverLockable with safety lockCordlessMaximum temperature 100 °C.dry cooking protectionCable length 0.7 m.Overheating protectionNon-slip stand.
Scope of delivery
Princess kettleUser manual
What kind of Kettles & Water Boilers are you looking for?