• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Product type
Front panel
Manufacturer part #
LVS03328
Content
1 pc(s)
Number of pins
3
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03328

Content

1 pc(s)

Number of pins

3

Width

600 mm

Type

LVS03328

500

250 mm

600 mm

Steel

5

Powder coating

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Datasheet 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

User & Safety Instructions

User & Safety Instructions 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Information

Information 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Information 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Information 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Information 2922990 PrismaSet-G, front panel, FuPACT ISFT250 3-pin to mounting plate, horizontal, width=600mm, height=5modules LVS03328 Schn

Description

PrismaSet G. Front panel with cut-out for a 3-pin FuPACT ISFT250 on a mounting plate in horizontal mounting position, with a height of 5 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)