• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(W x H) 650 mm x 100 mm
Manufacturer part #
LVS08726
Content
1 pc(s)
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(W x H) 650 mm x 100 mm

Manufacturer part #

LVS08726

Content

1 pc(s)

Width

650 mm

Height

100 mm

Type

LVS08726

White

650

Base front/back

100 mm

400 mm

650 mm

400 mm

Steel

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Datasheet 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Information

Information 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Information 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Information 2923131 PrismaSet-P, base, width=650mm, height=100mm LVS08726 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Base consists of four corner connectors and two cross bars for front and rear, with a height of 100 mm for control cabinets with a width of 650 mm. In addition, base side covers LVS08720 are required for control cabinets with a depth of 400 mm or base side covers LVS08721 for control cabinets with a depth of 600 mm. Mounting material included in the delivery. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)