• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Manufacturer part #
LVS04071
Content
1 pc(s)
Number of pins
4
Type
LVS04071
Model
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

LVS04071

Content

1 pc(s)

Number of pins

4

Type

LVS04071

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Datasheet 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

User & Safety Instructions

User & Safety Instructions 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Information

Information 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Information 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Information 2922989 PrismaSet-P, connection block, compact NSX630/INS630 4-pin, fixed mounting, horizontal, with vertical busbar Linergy BW

Description

PrismaSet P. Connection block for a 4-pin Compact NSX 630 A or a Compact INS or INV 500 to 630 A in horizontal installation position in fixed installation technology, with a vertical LINergy BW busbar.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)