• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Joiner set
Manufacturer part #
88083
Content
1 pc(s)
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Joiner set

Manufacturer part #

88083

Content

1 pc(s)

Number of pins

4

Type

88083

Stainless steel

220

Connector / partition piece

171 mm

55 mm

600 mm

600 mm

Other

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Datasheet 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Information

Information 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Information 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Information 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Information 2921273 PrismaSet-P, DEBRO, connection block, lateral connection,Compact NSX400-630 4-pin Schneider Electric Content: 1 pc(s)

Description

Downstream Block, side connection for Compact NSX400-630 4p

This text is machine translated.

More interesting products

(*All information is plus legal VAT)