• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Product type
Switchboard cabinet mount
Manufacturer part #
88015
Content
1 pc(s)
Number of pins
4
Length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard cabinet mount

Manufacturer part #

88015

Content

1 pc(s)

Number of pins

4

Length

600 mm

Type

88015

Other

Mounting kit

650 mm

600 mm

Metal

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Datasheet 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

User & Safety Instructions

User & Safety Instructions 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Information

Information 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Information 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Information 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Information 2921311 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar 1200A with horizontal busbar 100x10mm, 4-pin Schneider Electric Co

Description

Connection between horiz. and vert. Busbar, T = 600mm, = 1200A, 4p

This text is machine translated.

More interesting products

(*All information is plus legal VAT)