• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Product type
Switchboard cabinet mount
Manufacturer part #
88014
Content
1 pc(s)
Number of pins
3
Type
88014
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard cabinet mount

Manufacturer part #

88014

Content

1 pc(s)

Number of pins

3

Type

88014

Other

Mounting kit

650 mm

600 mm

Metal

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

User & Safety Instructions

User & Safety Instructions 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Information

Information 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Information 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Information 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Information 2921309 PrismaSet-P, DECO-DEBRO, connection, vertical bus bar from 1200A with horizontal busbar 100x10mm, 3-pin Schneider Electr

Description

Connection between horiz. and vert. Busbar, T = 600mm, = 1200A, 3p

This text is machine translated.

More interesting products

(*All information is plus legal VAT)