• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(W x H) 650 mm x 1 U
Manufacturer part #
LVS08642
Content
1 pc(s)
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(W x H) 650 mm x 1 U

Manufacturer part #

LVS08642

Content

1 pc(s)

Width

650 mm

Height

1 U

Type

LVS08642

500

50 mm

650 mm

Steel

1

Powder coating

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Datasheet 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Information

Information 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Information 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Information 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Information 2923072 PrismaSet-P, design front panel, width=650mm, height=1module LVS08642 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Design front panel Schneider Electric, with a height of 1 module unit for control cabinets with a width of 650 mm in RAL6029.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)