• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Manufacturer part #
LVS08643
Factory colour
RAL 6029 (Mint Green)
Content
1 pc(s)
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Manufacturer part #

LVS08643

Factory colour

RAL 6029 (Mint Green)

Content

1 pc(s)

Width

800 mm

Type

LVS08643

720

50 mm

800 mm

Steel

1

Powder coating

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Datasheet 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Information

Information 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Information 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Information 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Information 2923079 PrismaSet-P, design front panel, width=800mm, height=1module LVS08643 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Design front panel Schneider Electric, with a height of 1 module unit for control cabinets with a width of 800 mm in RAL6029.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)