• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Product type
Front panel
Manufacturer part #
LVS03618
Content
1 pc(s)
Width
650 mm
Type
LVS03618
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03618

Content

1 pc(s)

Width

650 mm

Type

LVS03618

500

250 mm

650 mm

Steel

5

Powder coating

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Datasheet 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

User & Safety Instructions

User & Safety Instructions 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Information

Information 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Information 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Information 2923081 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-4-pin, insertion technology, horizontal, width=650mm, height=5mo

Description

PrismaSet P. Front panel with cut-out for a 3- or 4-pin Compact NSX or NSX Vigi or Vigi NSX up to 250 A with rocker arm drive, rotary drive or motor drive in horizontal mounting position in slide-in technology. With a height of 5 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)