• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Product type
Front panel
Manufacturer part #
LVS03241
Content
1 pc(s)
Width
650 mm
Type
LVS03241
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03241

Content

1 pc(s)

Width

650 mm

Type

LVS03241

500

350 mm

600 mm

Steel

7

Powder coating

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Datasheet 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

User & Safety Instructions

User & Safety Instructions 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Information

Information 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Information 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Information 2922919 PrismaSet-P, front panel, compact VIGI NSX100-250 3-4-pin, rocker arm, vertical, width=650mm, height=7Module LVS03241 Sc

Description

PrismaSet P. Front panel with cut-out for four 3-pin or three 4-pin Compact Vigi NSX up to 250 A with rocker arm drive in vertical mounting position, fixed mounting technology and plug-in technology. With a height of 7 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)