• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Product type
Front panel
Manufacturer part #
LVS03691
Content
1 pc(s)
Width
650 mm
Type
LVS03691
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03691

Content

1 pc(s)

Width

650 mm

Type

LVS03691

500

400 mm

650 mm

Steel

8

Powder coating

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Datasheet 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

User & Safety Instructions

User & Safety Instructions 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Information

Information 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Information 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Information 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Information 2923138 PrismaSet-P, front panel, MasterPACT MTZ1 06-16/NS630b-1600 3-4-pin, slide-in technology, vertical, width=650mm, height=

Description

PrismaSet P. Front panel with cut-out for a 3- or 4-pin MasterPacT MTZ1 06-16 in vertical mounting position in slide-in technology. Or for a 3- or 4-pin compact NS630b-1600 A with tilting lever drive, rotary drive or motor drive in vertical mounting position in slide-in technology, with a height of 8 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)