• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Product type
Front panel
Manufacturer part #
LVS03711
Content
1 pc(s)
Width
400 mm
Type
LVS03711
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03711

Content

1 pc(s)

Width

400 mm

Type

LVS03711

500

450 mm

650 mm

Steel

9

Powder coating

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Datasheet 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

User & Safety Instructions

User & Safety Instructions 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Information

Information 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Information 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Information 2923175 PrismaSet-P, front panel, MasterPACT MTZ2 08-40 3-4-pin, fixed installation, vertical, width=400mm, height=9modules LVS0

Description

PrismaSet P. Front panel with cut-out for a 3- or 4-pin MasterPACT MTZ2 08-40 in vertical installation position in fixed installation technology, with a height of 9 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)