• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Front panel
Dim
(W x H) 400 mm x 6 U
Manufacturer part #
LVS03353
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Front panel

Dim

(W x H) 400 mm x 6 U

Manufacturer part #

LVS03353

Content

1 pc(s)

Width

400 mm

Height

6 U

Type

LVS03353

250

300 mm

300 mm

Other

6

Untreated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Datasheet 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Information

Information 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Information 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Information 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Information 2923031 PrismaSet-P, front panel, with viewing window, width=400mm,height=6modules LVS03353 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Front panel with viewing window, with a height of 6 module units for control cabinets with a width of 400 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)